Ledil C15677_STRADELLA-8-SCL, STRADELLA Series 8-Way LED Lens
- RS Stock No.:
- 186-2313
- Mfr. Part No.:
- C15677_STRADELLA-8-SCL
- Brand:
- Ledil
Subtotal (1 tray of 160 units)*
£278.08
(exc. VAT)
£333.76
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 28 October 2025
Units | Per unit | Per Tray* |
---|---|---|
160 + | £1.738 | £278.08 |
*price indicative
- RS Stock No.:
- 186-2313
- Mfr. Part No.:
- C15677_STRADELLA-8-SCL
- Brand:
- Ledil
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | STRADELLA | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 8 | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Affixing Method | Pin, Screw | |
For Use With | Array, Asymm. Street Lighting, Bicycle Lanes, Europe Specific Lighting, IESNA Type II, IESNA Type III, India Specific Lighting, Medium Pole Distances, Mexico Specific Lighting, Moderate Street Width, Narrow Streets, Residential Streets, Street Lighting Long Pole Distances, US Specific Lighting | |
Dimensions | 49.5 x 49.5 x 5.4mm | |
Clear or Diffused | Clear | |
Height | 5.4mm | |
Length | 49.5mm | |
Width | 49.5mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 8 | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Pin, Screw | ||
For Use With Array, Asymm. Street Lighting, Bicycle Lanes, Europe Specific Lighting, IESNA Type II, IESNA Type III, India Specific Lighting, Medium Pole Distances, Mexico Specific Lighting, Moderate Street Width, Narrow Streets, Residential Streets, Street Lighting Long Pole Distances, US Specific Lighting | ||
Dimensions 49.5 x 49.5 x 5.4mm | ||
Clear or Diffused Clear | ||
Height 5.4mm | ||
Length 49.5mm | ||
Width 49.5mm | ||
Related links
- Ledil C15677_STRADELLA-8-SCL, STRADELLA Series 8-Way LED Lens
- Ledil C16959_STRADELLA-16-SCL Street Lighting Beam
- Ledil C15960_STRADELLA-8-HV-T4B, STRADELLA Series 8-Way LED Lens
- Ledil C15920_STRADELLA-8-HV-CY, STRADELLA Series 8-Way LED Lens
- Ledil C15185_STRADELLA-8-HB-W 90 ° Wide Beam
- Ledil C15983_STRADELLA-8-HV-HB-S 25 ° Spot Beam
- Ledil CS15761_STRADA-2X2MX-8-SCL, STRADA Series 4-Way LED Lens
- Ledil C15432_STRADELLA-16-HB-W 90 ° Wide Beam