Ledil C15183_STRADELLA-8-HB-S, STRADELLA Series 8-Way LED Lens, 25 ° Spot Beam
- RS Stock No.:
- 186-2304
- Mfr. Part No.:
- C15183_STRADELLA-8-HB-S
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2304
- Mfr. Part No.:
- C15183_STRADELLA-8-HB-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | STRADELLA | |
Number of LEDs Per Lens | 8 | |
Emission Pattern | Spot | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Viewing Angle | 25 ° | |
Affixing Method | Screw | |
For Use With | Architectural Floodlighting, Floodlighting, High-Mast Lighting, Industrial Highbay Lighting, Midbay Lighting, Parking Area Lighting Stadium and Sports Field Lighting, Projector Lighting, Symm. Floodlighting | |
Dimensions | 49.49 x 49.49 x 7.55mm | |
Clear or Diffused | Clear | |
Height | 7.55mm | |
Length | 49.49mm | |
Width | 49.49mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Number of LEDs Per Lens 8 | ||
Emission Pattern Spot | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 25 ° | ||
Affixing Method Screw | ||
For Use With Architectural Floodlighting, Floodlighting, High-Mast Lighting, Industrial Highbay Lighting, Midbay Lighting, Parking Area Lighting Stadium and Sports Field Lighting, Projector Lighting, Symm. Floodlighting | ||
Dimensions 49.49 x 49.49 x 7.55mm | ||
Clear or Diffused Clear | ||
Height 7.55mm | ||
Length 49.49mm | ||
Width 49.49mm | ||
- COO (Country of Origin):
- CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
∼25° spot beam for industrial applications