- RS Stock No.:
- 180-5470
- Mfr. Part No.:
- 60029
- Brand:
- Carclo
Discontinued product
- RS Stock No.:
- 180-5470
- Mfr. Part No.:
- 60029
- Brand:
- Carclo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mates with Zhaga D50 compliant interconnect
Compatible with 50mm Philips Fortimo & Molex interconnects
Compatible with 50mm Philips Fortimo & Molex interconnects
Specifications
Attribute | Value |
---|---|
Series | Silicone S1 |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Dimensions | 67 Dia. x 43.8mm |
Diameter | 67mm |
Height | 43.8mm |