Carclo 12917 33-Way LED Lens, Spot Beam
- RS Stock No.:
- 180-5440
- Mfr. Part No.:
- 12917
- Brand:
- Carclo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5440
- Mfr. Part No.:
- 12917
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Carclo | |
| Number of LEDs Per Lens | 33 | |
| Emission Pattern | Spot | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Dimensions | 286 x 61 x 3mm | |
| Height | 3mm | |
| Length | 286mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
| Brand Carclo | ||
| Number of LEDs Per Lens 33 | ||
| Emission Pattern Spot | ||
| Lens Material Polymethyl Methacrylate (PMMA) | ||
| Dimensions 286 x 61 x 3mm | ||
| Height 3mm | ||
| Length 286mm | ||
| Width 61mm | ||
- COO (Country of Origin):
- CZ
292 x 61mm Wide Spot Plain Freeform
