Ledil CP16106_CARMEN-50-RS-C, Carmen Series LED Lens, 12 ° Spot Beam
- RS Stock No.:
- 174-1301
- Mfr. Part No.:
- CP16106_CARMEN-50-RS-C
- Brand:
- Ledil
Subtotal (1 pack of 2 units)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 114 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £3.71 | £7.42 |
*price indicative
- RS Stock No.:
- 174-1301
- Mfr. Part No.:
- CP16106_CARMEN-50-RS-C
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Carmen | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Spot | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 12 ° | |
| Affixing Method | Socket | |
| For Use With | LEDiL HEKLA | |
| Dimensions | 50 Dia. x 25.45mm | |
| Clear or Diffused | Clear | |
| Diameter | 50mm | |
| Height | 25.45mm | |
| Kit Contents | Holder C | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Carmen | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 12 ° | ||
Affixing Method Socket | ||
For Use With LEDiL HEKLA | ||
Dimensions 50 Dia. x 25.45mm | ||
Clear or Diffused Clear | ||
Diameter 50mm | ||
Height 25.45mm | ||
Kit Contents Holder C | ||
- COO (Country of Origin):
- CN
12° spot beam. Assembly with holder C compatible with LEDiL HEKLA.
Related links
- Ledil CP15916_CARMEN-RS-C 12 ° Spot Beam
- Ledil CP16107_CARMEN-50-S-C 24 ° Spot Beam
- Ledil CP15774_CARMEN-S-C 14 ° Spot Beam
- Ledil CP16109_CARMEN-50-W-C 55 ° Wide Beam
- Ledil FA11205_TINA-D 12 → 18 ° Spot Beam
- Ledil CP16108_CARMEN-50-M-C 47 ° Medium Beam
- Ledil CP15776_CARMEN-W-C 55 ° Wide Beam
- Ledil CP15775_CARMEN-M-C 45 ° Medium Beam
