Ledil CP15774_CARMEN-S-C, Carmen Series LED Optic & Holder Kit, 14 ° Spot Beam
- RS Stock No.:
- 174-1297
- Mfr. Part No.:
- CP15774_CARMEN-S-C
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.69 |
| 5 - 9 | £5.39 |
| 10 - 24 | £5.12 |
| 25 - 49 | £4.86 |
| 50 + | £4.07 |
*price indicative
- RS Stock No.:
- 174-1297
- Mfr. Part No.:
- CP15774_CARMEN-S-C
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Carmen | |
| Lens Shape | Round | |
| Product Type | LED Lens & Holder | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Spot | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 14 ° | |
| Dimensions | 69.5 Dia. x 41.5mm | |
| Diameter | 69.5mm | |
| Height | 41.5mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Carmen | ||
Lens Shape Round | ||
Product Type LED Lens & Holder | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 14 ° | ||
Dimensions 69.5 Dia. x 41.5mm | ||
Diameter 69.5mm | ||
Height 41.5mm | ||
- COO (Country of Origin):
- CN
Product series especially designed & optimized for VERO10 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Related links
- Ledil CP15916_CARMEN-RS-C 12 ° Spot Beam
- Ledil CP16108_CARMEN-50-M-C 47 ° Medium Beam
- Ledil CP15776_CARMEN-W-C 55 ° Wide Beam
- Ledil CP15775_CARMEN-M-C 45 ° Medium Beam
- Ledil CP16601_CARMEN-SS-C 12 °
- Ledil FN15970_RONDA-S-C 25 ° Spot Beam
- Ledil CN15822_WINNIE-S-C 21 ° Spot Beam
- Ledil CA18089_LEILA-Y-RS LED Optic & Holder Kit, Spot Beam
