Ledil CN16191_WINNIE-WW-C, Winnie Series LED Optic & Holder Kit, 69 ° Extra Wide Angle Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-1296
Mfr. Part No.:
CN16191_WINNIE-WW-C
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Winnie

Product Type

LED Lens & Holder

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Extra Wide Angle

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

69 °

Dimensions

49.8 Dia. x 19.3mm

Clear or Diffused

Clear

Diameter

49.8mm

Height

19.3mm

COO (Country of Origin):
CN
Product series especially designed & optimized for VERO10 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.