Ledil FN15975_RONDA-WAS2-C, Ronda Series LED Optic & Holder Kit
- RS Stock No.:
- 174-1274
- Mfr. Part No.:
- FN15975_RONDA-WAS2-C
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-1274
- Mfr. Part No.:
- FN15975_RONDA-WAS2-C
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Ronda | |
Product Type | LED Lens & Holder | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Dimensions | 54 x 23.7mm | |
Clear or Diffused | Clear | |
Diameter | 54mm | |
Height | 23.7mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Ronda | ||
Product Type LED Lens & Holder | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Dimensions 54 x 23.7mm | ||
Clear or Diffused Clear | ||
Diameter 54mm | ||
Height 23.7mm | ||
- COO (Country of Origin):
- FI
Product series especially designed & optimized for VERO10 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.