Ledil FN15974_RONDA-REC-90-C, Ronda Series LED Lens, 90 ° Rectangular Beam
- RS Stock No.:
 - 174-1273
 - Mfr. Part No.:
 - FN15974_RONDA-REC-90-C
 - Brand:
 - Ledil
 
Discontinued
- RS Stock No.:
 - 174-1273
 - Mfr. Part No.:
 - FN15974_RONDA-REC-90-C
 - Brand:
 - Ledil
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Ledil | |
| Series | Ronda | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Rectangular | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 90 ° | |
| Affixing Method | Socket | |
| For Use With | LEDiL HEKLA | |
| Dimensions | 70 x 16.6mm | |
| Clear or Diffused | Clear | |
| Diameter | 55mm | |
| Height | 16.6mm | |
| Kit Contents | Holder C | |
| Select all | ||
|---|---|---|
Brand Ledil  | ||
Series Ronda  | ||
Product Type LED Lens  | ||
Lens Shape Round  | ||
Number of LEDs Per Lens 1  | ||
Emission Pattern Rectangular  | ||
Lens Material Polymethyl Methacrylate (PMMA)  | ||
Viewing Angle 90 °  | ||
Affixing Method Socket  | ||
For Use With LEDiL HEKLA  | ||
Dimensions 70 x 16.6mm  | ||
Clear or Diffused Clear  | ||
Diameter 55mm  | ||
Height 16.6mm  | ||
Kit Contents Holder C  | ||
- COO (Country of Origin):
 - FI
 
80° rectangular beam with holder C compatible with LEDiL HEKLA
