- RS Stock No.:
- 174-1270
- Mfr. Part No.:
- FN15971_RONDA-WAS-C
- Brand:
- Ledil
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£5.59
(exc. VAT)
£6.71
(inc. VAT)
Units | Per unit |
1 - 4 | £5.59 |
5 - 9 | £5.32 |
10 - 24 | £5.06 |
25 - 49 | £4.81 |
50 + | £4.26 |
- RS Stock No.:
- 174-1270
- Mfr. Part No.:
- FN15971_RONDA-WAS-C
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Product series especially designed & optimized for VERO10 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Specifications
Attribute | Value |
---|---|
Series | Ronda |
Lens Shape | Round |
Product Type | LED Lens & Holder |
Number of LEDs Per Lens | 1 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Dimensions | 53.9 Dia. x 23.65mm |
Clear or Diffused | Clear |
Diameter | 53.9mm |
Height | 23.65mm |
Related links
- Ledil FN16214_LEIA-S 3 °
- Ledil FN15968_RONDA-WW-C 57 ° Extra Wide Angle Beam
- Ledil FN15972_RONDA-ZT45-C, Ronda Series LED Optic & Holder Kit
- Ledil FN14720_STELLA-FRESNEL 25 °
- Ledil FN15970_RONDA-S-C 25 ° Spot Beam
- Ledil CA16129_OLGA-W 40 ° Wide Beam
- Ledil FN15966_RONDA-WWW-C 82 ° Wide Beam
- Ledil CA18092_LEILA-Y-W Wide Beam