Ledil FCP13895_SEANNA-A, Seanna Series LED Lens, 3.32 ° Round Beam
- RS Stock No.:
- 170-9721
- Mfr. Part No.:
- FCP13895_SEANNA-A
- Brand:
- Ledil
Subtotal (1 box of 20 units)*
£591.60
(exc. VAT)
£710.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | £29.58 | £591.60 |
*price indicative
- RS Stock No.:
- 170-9721
- Mfr. Part No.:
- FCP13895_SEANNA-A
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Seanna | |
Product Type | LED Lens | |
Emission Pattern | Round | |
Viewing Angle | 3.32 ° | |
Affixing Method | Pin, Screw | |
For Use With | XHP50 Series of LEDs | |
Dimensions | 152.6 (Dia.) x 79mm | |
Clear or Diffused | Clear | |
Diameter | 152.6mm | |
Height | 79mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Seanna | ||
Product Type LED Lens | ||
Emission Pattern Round | ||
Viewing Angle 3.32 ° | ||
Affixing Method Pin, Screw | ||
For Use With XHP50 Series of LEDs | ||
Dimensions 152.6 (Dia.) x 79mm | ||
Clear or Diffused Clear | ||
Diameter 152.6mm | ||
Height 79mm | ||
- COO (Country of Origin):
- FI
LEDiL SEANNA-A Series LED Lenses
The SEANNA-A series from LEDiL is a family of single LED lenses with a diameter of 152.6 mm. They consist of two optical elements; a primary TIR lens and a secondary Fresnel. The combination of lenses offers maximum performance and efficiency.
They have a peak value at 25 m up to 800 cd/lm and a narrow spot of 1° to 3° depending on the LED.
Made using an optical grade PMMA, the SEANNA-A lenses offer a high UV and temperature resistance. SEANNA-A lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
They have a peak value at 25 m up to 800 cd/lm and a narrow spot of 1° to 3° depending on the LED.
Made using an optical grade PMMA, the SEANNA-A lenses offer a high UV and temperature resistance. SEANNA-A lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil FCP13895_SEANNA-A 3.32 ° Round Beam
- Ledil CA11362_IRIS Round Beam
- Ledil C11996_LENA-LENS Round Beam
- Ledil C13297_SATU-O Round Beam
- Ledil FN13323_STELLA-A Asymmetric Round Beam
- Ledil C12622_HELENA-A 19 ° Round Beam
- Ledil FCN13595_CRYSTAL-MINE 4.2 ° Round Beam
- Ledil FN13888_BILLIE-A Asymmetric Round Beam