Ledil FN14637_OLIVIA-S, Olivia Series LED Lens, 23 °, 26 ° Round Beam
- RS Stock No.:
- 170-9710
- Mfr. Part No.:
- FN14637_OLIVIA-S
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-9710
- Mfr. Part No.:
- FN14637_OLIVIA-S
- Brand:
- Ledil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Olivia | |
Emission Pattern | Round | |
Viewing Angle | 23 °, 26 ° | |
Affixing Method | Screw | |
For Use With | Bridgelux V15, Bridgelux V18, Citizen CLL03x/CLU034, Citizen CLU700, Citizen CLU720, Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXA25, Cree CXB1816, Cree CXB1820, Cree CXB1850, Cree CXB25, Lumileds LUXEON CoB 1204/1205, Lumileds LUXEON CoB 1208, Sharp Mega Zenigata (GW6DME) | |
Dimensions | 70 (Dia.) x 22.6mm | |
Clear or Diffused | Clear | |
Diameter | 70mm | |
Height | 22.6mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Olivia | ||
Emission Pattern Round | ||
Viewing Angle 23 °, 26 ° | ||
Affixing Method Screw | ||
For Use With Bridgelux V15, Bridgelux V18, Citizen CLL03x/CLU034, Citizen CLU700, Citizen CLU720, Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXA25, Cree CXB1816, Cree CXB1820, Cree CXB1850, Cree CXB25, Lumileds LUXEON CoB 1204/1205, Lumileds LUXEON CoB 1208, Sharp Mega Zenigata (GW6DME) | ||
Dimensions 70 (Dia.) x 22.6mm | ||
Clear or Diffused Clear | ||
Diameter 70mm | ||
Height 22.6mm | ||