- RS Stock No.:
- 170-9709
- Mfr. Part No.:
- CN13741_GERI-RZ
- Brand:
- Ledil
Available to back order for despatch 03/06/2024
Added
Price Each (In a Box of 96)
£4.607
(exc. VAT)
£5.528
(inc. VAT)
Units | Per unit | Per Box* |
96 + | £4.607 | £442.272 |
*price indicative |
- RS Stock No.:
- 170-9709
- Mfr. Part No.:
- CN13741_GERI-RZ
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL GERI Series LED Lenses
The GERI series from LEDiL are a family of LED lenses from their RGB-MIXING range. These TIR lenses are designed for colour mixing with a narrow beam and great colour uniformity. The mixing takes place in the micro-lens structure therefore ad additional mixing chamber is not required.
GERI lenses can be used with multi-colour LEDs and can even be used with clusters of smaller LEDs. Made using an optical grade PMMA with a PC holder, the GERI lenses offer a high UV and temperature resistance.
GERI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
GERI lenses can be used with multi-colour LEDs and can even be used with clusters of smaller LEDs. Made using an optical grade PMMA with a PC holder, the GERI lenses offer a high UV and temperature resistance.
GERI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Geri |
Product Type | LED Lens |
Emission Pattern | Square |
Viewing Angle | 15 ° |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree MC-E RGB, Cree XM-L RGB, Lumileds LUXEON Z RGB, OSRAM OSTAR RGB, Seoul F50360 |
Dimensions | 45 x 45 x 32.8mm |
Clear or Diffused | Clear |
Height | 32.8mm |
Length | 45mm |
Width | 45mm |
- RS Stock No.:
- 170-9709
- Mfr. Part No.:
- CN13741_GERI-RZ
- Brand:
- Ledil
Related links
- Ledil C13055_EMMA-360 Square Beam
- Ledil FA10708_CXP-W Square Beam
- Ledil CP12939_LARISA-RS-CLIP16 Square Beam
- Ledil CP12946_LARISA-WW-CLIP8 Square Beam
- Ledil CP12938_LARISA-RS-CLIP8 Square Beam
- Ledil CA12035_IRIS-SCREW Square Beam
- Ledil CA14442_VERONICA-SQ-W Square Beam
- Ledil CA14601_VERONICA-SQ-MINI-RS Square Beam