Ledil C13870_VANESSA-B-W, Vanessa Series LED Lens, 38 ° Rectangular Beam
- RS Stock No.:
- 170-9704
- Mfr. Part No.:
- C13870_VANESSA-B-W
- Brand:
- Ledil
Discontinued
- RS Stock No.:
- 170-9704
- Mfr. Part No.:
- C13870_VANESSA-B-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Vanessa | |
Product Type | LED Lens | |
Emission Pattern | Rectangular | |
Viewing Angle | 38 ° | |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON Rebel ES | |
Dimensions | 295 x 16 x 8mm | |
Clear or Diffused | Clear | |
Height | 8mm | |
Length | 295mm | |
Width | 16mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Vanessa | ||
Product Type LED Lens | ||
Emission Pattern Rectangular | ||
Viewing Angle 38 ° | ||
For Use With Cree XB-D, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON Rebel ES | ||
Dimensions 295 x 16 x 8mm | ||
Clear or Diffused Clear | ||
Height 8mm | ||
Length 295mm | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
LEDiL VANESSA Series LED Lenses
The VANESSA series from LEDiL are a family of linear multi-LED lenses. They are a compact and versatile module with a simple design. For use with 12 LEDs, the VANESSA lenses offer over 90% efficiency. VANESSA lenses offer a range of beam angles from a spot to wide, and even an oval beam option. VANESSA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
They are ideal for applications such as; interior lighting, architecture lighting, task lighting and hospitality lighting.
VANESSA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
They are ideal for applications such as; interior lighting, architecture lighting, task lighting and hospitality lighting.
VANESSA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses