- RS Stock No.:
- 170-9694
- Mfr. Part No.:
- F14487_FLORENCE-1R-MAXI-WG
- Brand:
- Ledil
Available to back order for despatch 03/06/2024
Added
Price Each (In a Tray of 12)
£3.933
(exc. VAT)
£4.72
(inc. VAT)
Units | Per unit | Per Tray* |
12 + | £3.933 | £47.196 |
*price indicative |
- RS Stock No.:
- 170-9694
- Mfr. Part No.:
- F14487_FLORENCE-1R-MAXI-WG
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL FLORENCE 1R Series LED Lenses
The FLORENCE-1R series from LEDiL are a family of linear lenses for use with a single row of mid-power LEDs. The FLORENCE-1R optics sit over up to 1ft of LEDS. They can also be broken apart into three single 95 mm pieces. Alternatively separate retaining clips can be purchased to connect the lenses in one continuous row.
There are two versions within the FLORENCE-1R family; -Z90 has a wide symmetrical beam and –ZT25 has a single sided asymmetric beam.
Suitable applications for the FLORENCE-1R include retail lighting, low bay, wall washing and supermarket aisle lighting.
Made using an optical grade PMMA, the FLORENCE-1R lenses offer a high UV and temperature resistance. FLORENCE-1R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
There are two versions within the FLORENCE-1R family; -Z90 has a wide symmetrical beam and –ZT25 has a single sided asymmetric beam.
Suitable applications for the FLORENCE-1R include retail lighting, low bay, wall washing and supermarket aisle lighting.
Made using an optical grade PMMA, the FLORENCE-1R lenses offer a high UV and temperature resistance. FLORENCE-1R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Florence |
Product Type | LED Lens |
Emission Pattern | Rectangular |
Viewing Angle | Asymmetric |
For Use With | Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XQ-E, Cree XQ-E HI, Lumileds LUXEON 3014, Lumileds LUXEON 3030 2D, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19B, Nichia NF2x757A, Nichia NF2x757G, NVSxx19B, NVSxx19C, OSRAM DURIS S5, OSRAM OSLON SSL 80, Samsung LM301A, Samsung LM561C, Samsung LT-S282N |
Dimensions | 286 x 21.65 x 11.04mm |
Clear or Diffused | Clear |
Height | 11.04mm |
Length | 286mm |
Width | 21.65mm |
- RS Stock No.:
- 170-9694
- Mfr. Part No.:
- F14487_FLORENCE-1R-MAXI-WG
- Brand:
- Ledil