Carclo 10392 LED Lens, Medium Angle, Spot Beam
- RS Stock No.:
- 170-0878
- Mfr. Part No.:
- 10392
- Brand:
- Carclo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0878
- Mfr. Part No.:
- 10392
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Medium Angle, Spot | |
| Dimensions | 26.5 (Dia.) x 13.3mm | |
| Clear or Diffused | Diffused | |
| Diameter | 26.5mm | |
| Height | 13.3mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Medium Angle, Spot | ||
Dimensions 26.5 (Dia.) x 13.3mm | ||
Clear or Diffused Diffused | ||
Diameter 26.5mm | ||
Height 13.3mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- GB
26.5 mm Optic Family LED Lenses
The 26.5 mm range of LED lenses from Carclo Optics are TIR lenses which create narrow beams from compact LEDs. These round TIR lenses can also be used with larger LEDs and even multi-die LEDs. Available in a range of different beam angles, this range can provide drop-in replacements within the same sized optics.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
