Carclo 10204 LED Lens, 90 ° Oval Ripple Beam
- RS Stock No.:
- 170-0873
- Mfr. Part No.:
- 10204
- Brand:
- Carclo
Discontinued
- RS Stock No.:
- 170-0873
- Mfr. Part No.:
- 10204
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Oval Ripple | |
| Viewing Angle | 90 ° | |
| Dimensions | 19.7 (Dia.) x 9.6mm | |
| Clear or Diffused | Diffused | |
| Diameter | 19.7mm | |
| Height | 9.6mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Oval Ripple | ||
Viewing Angle 90 ° | ||
Dimensions 19.7 (Dia.) x 9.6mm | ||
Clear or Diffused Diffused | ||
Diameter 19.7mm | ||
Height 9.6mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- GB
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
