Carclo 10197 LED Lens, 40 x 10 ° Oval Ripple Beam
- RS Stock No.:
- 170-0859
- Mfr. Part No.:
- 10197
- Brand:
- Carclo
Discontinued
- RS Stock No.:
- 170-0859
- Mfr. Part No.:
- 10197
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Oval Ripple | |
| Viewing Angle | 40 x 10 ° | |
| For Use With | Lumileds LUXEON Rebel | |
| Dimensions | 20 (Dia.) x 10mm | |
| Clear or Diffused | Clear | |
| Diameter | 20mm | |
| Height | 10mm | |
| Kit Contents | Lens | |
| Select all | ||
|---|---|---|
| Brand Carclo | ||
| Product Type LED Lens | ||
| Number of LEDs Per Lens 1 | ||
| Emission Pattern Oval Ripple | ||
| Viewing Angle 40 x 10 ° | ||
| For Use With Lumileds LUXEON Rebel | ||
| Dimensions 20 (Dia.) x 10mm | ||
| Clear or Diffused Clear | ||
| Diameter 20mm | ||
| Height 10mm | ||
| Kit Contents Lens | ||
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. 
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
  
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
