Carclo 10415 LED Lens, 46 x 19 ° Oval Ripple Beam
- RS Stock No.:
- 170-0858
- Mfr. Part No.:
- 10415
- Brand:
- Carclo
Subtotal (1 tray of 40 units)*
£28.28
(exc. VAT)
£33.92
(inc. VAT)
FREE delivery for orders over £50.00
- 120 unit(s) shipping from 31 October 2025
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | £0.707 | £28.28 |
*price indicative
- RS Stock No.:
- 170-0858
- Mfr. Part No.:
- 10415
- Brand:
- Carclo
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Oval Ripple | |
| Viewing Angle | 46 x 19 ° | |
| Affixing Method | Push Fit | |
| For Use With | Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 757, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | |
| Dimensions | 10 x 10 x 6.4mm | |
| Clear or Diffused | Clear | |
| Height | 6.4mm | |
| Kit Contents | Lens | |
| Length | 10mm | |
| Width | 10mm | |
Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Oval Ripple | ||
Viewing Angle 46 x 19 ° | ||
Affixing Method Push Fit | ||
For Use With Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 757, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | ||
Dimensions 10 x 10 x 6.4mm | ||
Clear or Diffused Clear | ||
Height 6.4mm | ||
Kit Contents Lens | ||
Length 10mm | ||
Width 10mm | ||
- COO (Country of Origin):
- GB
10 mm Optic Family LED Lenses
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.
Note
Related links
- Carclo 10415 LED Lens, 46 x 19 ° Oval Ripple Beam
- Carclo 10204 LED Lens, 90 ° Oval Ripple Beam
- Carclo 10198 LED Lens, 40 x 10 ° Oval Ripple Beam
- Carclo 10211 LED Lens Wide Angle Ripple Beam
- Carclo 10208 LED Lens Spot Beam
- Ledil FP11124_LISA2-O-PIN 48 + 19 ° Oval Beam
- Ledil FP11120_LISA2-O-CLIP 48 + 19 ° Oval Beam
- Carclo 10195 Medium Beam
