Ledil C13015_FLARE-MINI-AD, Flare Series LED Lens, Oval Beam
- RS Stock No.:
- 168-7703
- Mfr. Part No.:
- C13015_FLARE-MINI-AD
- Brand:
- Ledil
Subtotal (1 tray of 120 units)*
£223.08
(exc. VAT)
£267.72
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
---|---|---|
120 + | £1.859 | £223.08 |
*price indicative
- RS Stock No.:
- 168-7703
- Mfr. Part No.:
- C13015_FLARE-MINI-AD
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Flare | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Oval | |
Viewing Angle | 92 + 20 → 104 +19 ° | |
Affixing Method | Glue | |
For Use With | Cree XB-D, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Nichia NVSxx19A, OSRAM OSLON Square EC | |
Dimensions | 16 (Dia.) x 8.6mm | |
Clear or Diffused | Clear | |
Diameter | 16mm | |
Height | 8.6mm | |
Kit Contents | Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Flare | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Oval | ||
Viewing Angle 92 + 20 → 104 +19 ° | ||
Affixing Method Glue | ||
For Use With Cree XB-D, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Nichia NVSxx19A, OSRAM OSLON Square EC | ||
Dimensions 16 (Dia.) x 8.6mm | ||
Clear or Diffused Clear | ||
Diameter 16mm | ||
Height 8.6mm | ||
Kit Contents Lens | ||
- LEDil Flare Series LED Assembly/Lens for use with Cree XP-G LEDs Datasheet
- LEDil Flare Series LED Lens for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Flare Series LED Lens for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Flare Series LED Lens for use with Osram Oslon Square EC LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Cree XB-D LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Cree XP-E2 LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Cree XP-G2 LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Cree XT-E LEDs Datasheet
- Lens & Reflector Buyer's Guide
- COO (Country of Origin):
- CN
LEDiL FLARE Series LED Lenses
The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses