Ledil C12868_FLARE-MAXI, Flare Series LED Lens, 91+10 → 105+13 ° Rectangular Beam
- RS Stock No.:
- 168-7690
- Mfr. Part No.:
- C12868_FLARE-MAXI
- Brand:
- Ledil
Subtotal (1 bag of 168 units)*
£479.976
(exc. VAT)
£575.904
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 168 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
168 + | £2.857 | £479.98 |
*price indicative
- RS Stock No.:
- 168-7690
- Mfr. Part No.:
- C12868_FLARE-MAXI
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Flare | |
Product Type | LED Lens | |
Lens Shape | Rectangle | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Rectangular | |
Viewing Angle | 91+10 → 105+13 ° | |
Affixing Method | Glue, Pin | |
For Use With | Cree XM-L, Cree XM-L2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON M, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19B, Nichia NVSxx19B, OSRAM OSLON Square PC | |
Dimensions | 33.9 x 33.3 x 16.7mm | |
Clear or Diffused | Clear | |
Height | 16.7mm | |
Kit Contents | Lens | |
Length | 33.9mm | |
Width | 33.3mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Flare | ||
Product Type LED Lens | ||
Lens Shape Rectangle | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Rectangular | ||
Viewing Angle 91+10 → 105+13 ° | ||
Affixing Method Glue, Pin | ||
For Use With Cree XM-L, Cree XM-L2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON M, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19B, Nichia NVSxx19B, OSRAM OSLON Square PC | ||
Dimensions 33.9 x 33.3 x 16.7mm | ||
Clear or Diffused Clear | ||
Height 16.7mm | ||
Kit Contents Lens | ||
Length 33.9mm | ||
Width 33.3mm | ||
- LEDil Flare Series LED Assembly/Lens for use with Cree XP-G LEDs Datasheet
- LEDil Flare Series LED Lens for use with Philips Lumileds LUXEON M LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Flare Series LED Lens for use with Nichia NVSxx19B LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Osram Oslon Square PC LEDs Datasheet
- LEDil Flare Series LED Lens for use with Cree XM-L2 LEDs Datasheet
- LEDil Flare Series LED Lens for use with Cree XM-L LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Cree XP-G2 LEDs Datasheet
- LEDil Flare Series LED Assembly/Lens for use with Cree XT-E LEDs Datasheet
- Lens & Reflector Buyer's Guide
- COO (Country of Origin):
- CN
LEDiL FLARE Series LED Lenses
The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil C12868_FLARE-MAXI 91+10 → 105+13 ° Rectangular Beam
- Ledil F14487_FLORENCE-1R-MAXI-WG Asymmetric Rectangular Beam
- Ledil C12763_FLARE-MINI-A 13+81 → 94+16 ° Oval Beam
- Ledil C10402_FLARE-C 84 + 7 ° Wide Angle Beam
- Ledil CA12838_FLARE-MINI-A-PIN 113 + 20 ° Round Beam
- Ledil C13459_VANESSA-M 26 ° Rectangular Beam
- Ledil C13471_STRADA-A2 Rectangular Beam
- Ledil C13746_KIKI-A 165 → 170 ° Rectangular Beam