Ledil CA12589_EMILY-WWW, Emily Series LED Lens, 54 → 69 ° Wide Angle Beam
- RS Stock No.:
- 168-7669
- Mfr. Part No.:
- CA12589_EMILY-WWW
- Brand:
- Ledil
Subtotal (1 tray of 130 units)*
£222.56
(exc. VAT)
£267.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 130 + | £1.712 | £222.56 |
*price indicative
- RS Stock No.:
- 168-7669
- Mfr. Part No.:
- CA12589_EMILY-WWW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Emily | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Wide Angle | |
| Viewing Angle | 54 → 69 ° | |
| Affixing Method | Adhesive Tape, Pin | |
| For Use With | Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Lumileds LUXEON A, Nichia NCSxx19B, Nichia NVSxx19B/C, OSRAM OSLON Square EC | |
| Dimensions | 26 (Dia.) x 13.3mm | |
| Clear or Diffused | Clear | |
| Diameter | 26mm | |
| Height | 13.3mm | |
| Kit Contents | Lens | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Emily | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Wide Angle | ||
Viewing Angle 54 → 69 ° | ||
Affixing Method Adhesive Tape, Pin | ||
For Use With Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Lumileds LUXEON A, Nichia NCSxx19B, Nichia NVSxx19B/C, OSRAM OSLON Square EC | ||
Dimensions 26 (Dia.) x 13.3mm | ||
Clear or Diffused Clear | ||
Diameter 26mm | ||
Height 13.3mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- CN
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil CA12589_EMILY-WWW 54 → 69 ° Wide Angle Beam
- Ledil CA11934_EMILY-W 34 → 45 ° Wide Angle Beam
- Ledil CA13498_EMILY-WWW 67 → 70 ° Round Beam
- Ledil FP18206_LISA3-WWW-CLIP16 Wide Angle Beam
- Ledil FA11207_TINA-W 32 → 54 ° Wide Angle Beam
- Ledil C12767_HB-SQ-A 50 → 54 ° Extra Wide Angle Beam
- Ledil CA11388_EMILY-M 18 → 20 ° Medium Angle Beam
- Ledil CA18063_OLGA-WW Wide Angle Beam
