Ledil CA11416_STRADA-T-DN, Strada-T Series LED Lens, Street Lighting Beam

Subtotal (1 box of 240 units)*

£382.80

(exc. VAT)

£459.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
240 +£1.595£382.80

*price indicative

RS Stock No.:
168-7343
Mfr. Part No.:
CA11416_STRADA-T-DN
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Strada-T

Product Type

LED Lens

Lens Shape

Rectangle

Number of LEDs Per Lens

1

Emission Pattern

Street Lighting

Affixing Method

Pin, Screw, Tape

For Use With

Cree XB-D, Cree XP-E, Cree XP-G, LG H35B0, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome

Dimensions

19.8 x 15.5 x 8.75mm

Clear or Diffused

Clear

Height

8.75mm

Kit Contents

Lens, Mount

Length

19.8mm

Width

15.5mm

COO (Country of Origin):
CN

LEDiL STRADA-T Series LED Lenses


Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.

Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.


LEDiL Street Lighting LED Lenses


The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Related links