- RS Stock No.:
- 168-6949
- Mfr. Part No.:
- CA12050_STRADA-FT
- Brand:
- Ledil
240 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 240)
£1.003
(exc. VAT)
£1.204
(inc. VAT)
Units | Per unit | Per Bag* |
240 + | £1.003 | £240.72 |
*price indicative |
- RS Stock No.:
- 168-6949
- Mfr. Part No.:
- CA12050_STRADA-FT
- Brand:
- Ledil
Technical Reference
- LEDil Strada-Forward Series LED Assembly for use with LG 3535 Ceramic 2W (LEMWA32) LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly for use with LG 3535 Ceramic 3W (LEMWA33) LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Sharp Double Dome (GM2BB) LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XB-D LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XP-E LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XP-G LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Seoul Z5 LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDil STRADA-Forward Series LED Lenses
The STRADA_Forward series, from LEDil, are asymmetric forward throwing LED lenses designed for a wide variety of applications. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-Forward lenses to direct more light on the street side without the requirement to tilt the lamp head. With the standard STRADA footprint of 20 x 16mm, these versatile LED lenses can be combined with other STRADA lenses to form tightly packed arrays designed to suit applications such as street lighting.
STRADA-Forward lenses are designed for use with LEDs from several manufacturers including: Cree, Osram Opto Semiconductors, Nichia and Philips Lumileds, however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
STRADA-Forward lenses are designed for use with LEDs from several manufacturers including: Cree, Osram Opto Semiconductors, Nichia and Philips Lumileds, however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
Lens material: optical grade PMMA
Asymmetric viewing angle
Asymmetric viewing angle
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-Forward |
Product Type | LED Lens |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Street Lighting |
Affixing Method | Pin, Screw, Tape |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, LG H35B0, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 19.6 x 15.4 x 8.35mm |
Clear or Diffused | Clear |
Height | 8.35mm |
Kit Contents | Lens, Mount |
Length | 19.6mm |
Width | 15.4mm |
- RS Stock No.:
- 168-6949
- Mfr. Part No.:
- CA12050_STRADA-FT
- Brand:
- Ledil
- LEDil Strada-Forward Series LED Assembly for use with LG 3535 Ceramic 2W (LEMWA32) LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly for use with LG 3535 Ceramic 3W (LEMWA33) LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Sharp Double Dome (GM2BB) LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XB-D LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XP-E LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XP-G LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Seoul Z5 LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Related links
- Ledil C11249_STRADA-S Street Lighting Beam
- Ledil C11425_STRADA-T-DW Street Lighting Beam
- Ledil C10949_STRADA-B2 Street Lighting Beam
- Ledil C10926_STRADA-B Street Lighting Beam
- Ledil CA12891_STRADA-SQ-VSM Street Lighting Beam
- Ledil CA12311_STRADA-SQ-T-DN Street Lighting Beam
- Ledil C11252_STRADA-C2 Street Lighting Beam
- Ledil CA11416_STRADA-T-DN Street Lighting Beam