Ledil CA11934_EMILY-W, Emily Series LED Lens, 34 → 45 ° Wide Angle Beam
- RS Stock No.:
- 168-6946
- Mfr. Part No.:
- CA11934_EMILY-W
- Brand:
- Ledil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6946
- Mfr. Part No.:
- CA11934_EMILY-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Emily | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Wide Angle | |
Viewing Angle | 34 → 45 ° | |
Affixing Method | Pin, Tape | |
For Use With | Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NS9x383, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Samsung LH351B, Samsung LH351Z, Seoul Z5 Sharp Double Dome | |
Dimensions | 26 (Dia.) x 14.9mm | |
Clear or Diffused | Clear | |
Diameter | 26mm | |
Height | 14.9mm | |
Kit Contents | Lens, Mount | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Emily | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Wide Angle | ||
Viewing Angle 34 → 45 ° | ||
Affixing Method Pin, Tape | ||
For Use With Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NS9x383, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Samsung LH351B, Samsung LH351Z, Seoul Z5 Sharp Double Dome | ||
Dimensions 26 (Dia.) x 14.9mm | ||
Clear or Diffused Clear | ||
Diameter 26mm | ||
Height 14.9mm | ||
Kit Contents Lens, Mount | ||
- COO (Country of Origin):
- CN
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil CA11934_EMILY-W 34 → 45 ° Wide Angle Beam
- Ledil CA12589_EMILY-WWW 54 → 69 ° Wide Angle Beam
- Ledil C10923_GT4-W 33 → 45 ° Wide Angle Beam
- Ledil FA11824_TINA3-W 36 → 45 ° Wide Angle Beam
- Ledil CA11268_HEIDI-W 30 → 34 ° Wide Angle Beam
- Ledil CA11388_EMILY-M 18 → 20 ° Medium Angle Beam
- Ledil CA18063_OLGA-WW Wide Angle Beam
- Ledil FA11207_TINA-W 32 → 54 ° Wide Angle Beam