Ledil C12041_EVA-S, Eva Series LED Lens, 13 ° Spot Beam
- RS Stock No.:
- 168-6919
- Mfr. Part No.:
- C12041_EVA-S
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6919
- Mfr. Part No.:
- C12041_EVA-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Eva | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Spot | |
Viewing Angle | 13 ° | |
For Use With | Cree XM-L, Nichia NSMx286M | |
Dimensions | 35 (Dia.) x 16.4mm | |
Clear or Diffused | Clear | |
Diameter | 35mm | |
Height | 16.4mm | |
Kit Contents | Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Eva | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot | ||
Viewing Angle 13 ° | ||
For Use With Cree XM-L, Nichia NSMx286M | ||
Dimensions 35 (Dia.) x 16.4mm | ||
Clear or Diffused Clear | ||
Diameter 35mm | ||
Height 16.4mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- CN
LEDiL EVA Series LED Lenses
The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses