Ledil CS14143_STRADA-IP-2X6-T3, Strada-IP Series 12-Way LED Lens, Rectangular Beam

Discontinued
RS Stock No.:
913-0964
Mfr. Part No.:
CS14143_STRADA-IP-2X6-T3
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Strada-IP

Product Type

LED Lens

Number of LEDs Per Lens

12

Emission Pattern

Rectangular

Affixing Method

Screw

For Use With

XT-E

Dimensions

173 x 71.4 x 9.85mm

Clear or Diffused

Clear

Height

9.85mm

Length

173mm

Width

71.4mm

COO (Country of Origin):
CN

LEDiL STRADA-IP 2x6 Series LED Lenses



LEDiL Street Lighting LED Lenses


The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.