Ledil CA14197_HEIDI-REC-90, Heidi Series LED Lens, Round Beam
- RS Stock No.:
- 892-2863
- Mfr. Part No.:
- CA14197_HEIDI-REC-90
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-2863
- Mfr. Part No.:
- CA14197_HEIDI-REC-90
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Heidi | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Round | |
| Affixing Method | Pin, Tape | |
| For Use With | Lumileds LUXEON Rebel, OSRAM OSLON SSL 150 | |
| Dimensions | 21.6 x 12.85mm | |
| Diameter | 21.6mm | |
| Height | 12.85mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Heidi | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Affixing Method Pin, Tape | ||
For Use With Lumileds LUXEON Rebel, OSRAM OSLON SSL 150 | ||
Dimensions 21.6 x 12.85mm | ||
Diameter 21.6mm | ||
Height 12.85mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- CN
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
