- RS Stock No.:
- 892-2747
- Mfr. Part No.:
- C12837_FLARE-MINI-A-PIN
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 892-2747
- Mfr. Part No.:
- C12837_FLARE-MINI-A-PIN
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL FLARE Series LED Lenses
The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Flare |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Glue, Pin |
For Use With | Cree XB-D, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-L, Cree XT-E, Nichia NCSxx19A, Nichia NCSxx19B, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 |
Dimensions | 16 x 8.6mm |
Diameter | 16mm |
Height | 8.6mm |
Kit Contents | Lens |
- RS Stock No.:
- 892-2747
- Mfr. Part No.:
- C12837_FLARE-MINI-A-PIN
- Brand:
- Ledil