Ledil CC13052_ZOWIE-MINI, Zowie Series LED Lens, Round Beam
- RS Stock No.:
- 891-0592
- Mfr. Part No.:
- CC13052_ZOWIE-MINI
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-0592
- Mfr. Part No.:
- CC13052_ZOWIE-MINI
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Zowie | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Round | |
| For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON A, Nichia NVSxx19A, OSRAM OSLON Square EC | |
| Dimensions | 14.83 x 11.46mm | |
| Diameter | 14.83mm | |
| Height | 11.46mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Zowie | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
For Use With Cree XP-E, Cree XP-G, Lumileds LUXEON A, Nichia NVSxx19A, OSRAM OSLON Square EC | ||
Dimensions 14.83 x 11.46mm | ||
Diameter 14.83mm | ||
Height 11.46mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- CN
