Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Lenses & Reflectors
VCC CMC313GTP, CMC313 Series LED Lens, Round Beam
RS Stock No.:
890-6066
Mfr. Part No.:
CMC313GTP
Brand:
VCC
View this category
Discontinued product
RS Stock No.:
890-6066
Mfr. Part No.:
CMC313GTP
Brand:
VCC
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Lens & Reflector Buyer's Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
CMC 313 Plain Diffused Lens
The CMC 313 series lenses from VCC. These CLIPLITE® lens while versatile are used with PCB mounted LEDs. These lenses are plain diffused, helps prevent IC failure caused by ESD, can be easily installed in a display panel and come in various colours.
VCC LED Lenses
Attribute
Value
Series
CMC313
Number of LEDs Per Lens
1
Emission Pattern
Round
Affixing Method
Clip-On
For Use With
5 mm PCB Board LEDs
Dimensions
7.62 x 8.38mm
Clear or Diffused
Diffused
Diameter
7.62mm
Kit Contents
LED, Lens
Length
8.38mm