Ledil C14613_FLARE-MAXI-T, Flare Series LED Lens, 82 + 21 ° Rectangular Beam
- RS Stock No.:
- 889-2194
- Mfr. Part No.:
- C14613_FLARE-MAXI-T
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-2194
- Mfr. Part No.:
- C14613_FLARE-MAXI-T
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Flare | |
| Product Type | LED Lens | |
| Emission Pattern | Rectangular | |
| Viewing Angle | 82 + 21 ° | |
| Affixing Method | Pin, Screw | |
| For Use With | Lumileds LUXEON M | |
| Dimensions | 43 x 28.4 x 15.5mm | |
| Clear or Diffused | Clear | |
| Height | 15.5mm | |
| Length | 43mm | |
| Width | 28.4mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Flare | ||
Product Type LED Lens | ||
Emission Pattern Rectangular | ||
Viewing Angle 82 + 21 ° | ||
Affixing Method Pin, Screw | ||
For Use With Lumileds LUXEON M | ||
Dimensions 43 x 28.4 x 15.5mm | ||
Clear or Diffused Clear | ||
Height 15.5mm | ||
Length 43mm | ||
Width 28.4mm | ||
- COO (Country of Origin):
- CN
LEDiL FLARE Series LED Lenses
The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
