Ledil C10973_GT4-W, GT4 Series LED Lens, 38 ° Round Beam
- RS Stock No.:
- 889-2122
- Mfr. Part No.:
- C10973_GT4-W
- Brand:
- Ledil
Subtotal (1 pack of 2 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.28 | £2.56 |
*price indicative
- RS Stock No.:
- 889-2122
- Mfr. Part No.:
- C10973_GT4-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | GT4 | |
| Emission Pattern | Round | |
| Viewing Angle | 38 ° | |
| Affixing Method | Glue, Pin | |
| For Use With | Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A | |
| Dimensions | 35 (Dia.) x 9mm | |
| Clear or Diffused | Clear | |
| Diameter | 35mm | |
| Height | 9mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series GT4 | ||
Emission Pattern Round | ||
Viewing Angle 38 ° | ||
Affixing Method Glue, Pin | ||
For Use With Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A | ||
Dimensions 35 (Dia.) x 9mm | ||
Clear or Diffused Clear | ||
Diameter 35mm | ||
Height 9mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
LEDiL GT4 Series LED Lenses
The GT4 series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with four LEDs. They have a clear lens and offer a range of beam types from a spot to very wide angle. GT4 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the GT4 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT4 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the GT4 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT4 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Multi LED Lenses
