Ledil C13413_ANNA-40-7-WW, Anna-40-7 Series LED Lens, 64 ° Round Beam
- RS Stock No.:
- 889-2116
- Mfr. Part No.:
- C13413_ANNA-40-7-WW
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-2116
- Mfr. Part No.:
- C13413_ANNA-40-7-WW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Anna-40-7 | |
| Emission Pattern | Round | |
| Viewing Angle | 64 ° | |
| Affixing Method | Pin | |
| For Use With | Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia 107, Nichia NCSxx19A, Nichia NF2x757A, Nichia NS9x153, Nichia NS9x383, Samsung LH351A | |
| Dimensions | 40 (Dia.) x 12.15mm | |
| Clear or Diffused | Clear | |
| Diameter | 40mm | |
| Height | 12.15mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Anna-40-7 | ||
Emission Pattern Round | ||
Viewing Angle 64 ° | ||
Affixing Method Pin | ||
For Use With Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia 107, Nichia NCSxx19A, Nichia NF2x757A, Nichia NS9x153, Nichia NS9x383, Samsung LH351A | ||
Dimensions 40 (Dia.) x 12.15mm | ||
Clear or Diffused Clear | ||
Diameter 40mm | ||
Height 12.15mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
LEDiL ANNA Series LED Lenses
The ANNA series from LEDiL, are a family of round LED lenses with a diameter of 40 mm or 50 mm. These multi-lens arrays are designed for use with between 3 and 7 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear lens and offer a range of beam types from a spot to a very wide angle. ANNA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
