Ledil CA14591_BROOKE-XW, Brooke Series LED Reflector
- RS Stock No.:
- 889-2096
- Mfr. Part No.:
- CA14591_BROOKE-XW
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-2096
- Mfr. Part No.:
- CA14591_BROOKE-XW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Brooke | |
For Use With | Bridgelux BXRA ES Rectangle | |
Dimensions | 45 (Dia.) x 21.1mm | |
Diameter | 45mm | |
Height | 21.1mm | |
Beam Angle | 86° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Brooke | ||
For Use With Bridgelux BXRA ES Rectangle | ||
Dimensions 45 (Dia.) x 21.1mm | ||
Diameter 45mm | ||
Height 21.1mm | ||
Beam Angle 86° | ||
- COO (Country of Origin):
- CN
LEDiL BROOKE Series LED Reflectors
The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter. BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output. Made using aluminium coated PC, the BROOKE reflectors can operate to high temperatures.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors