Ledil CA13057_FLARE-MINI-AD, Flare Series LED Lens, 92 + 20 ° Round Beam
- RS Stock No.:
- 889-1927
- Mfr. Part No.:
- CA13057_FLARE-MINI-AD
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-1927
- Mfr. Part No.:
- CA13057_FLARE-MINI-AD
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Flare | |
| Emission Pattern | Round | |
| Viewing Angle | 92 + 20 ° | |
| Affixing Method | Tape | |
| For Use With | Cree XB-D, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, LG H35C1, Lumileds LUXEON A, Nichia NVSxx19A, OSRAM OSLON Square, Samsung LH351Z, Seoul Z5M1/Z5M2 | |
| Dimensions | 16 (Dia.) x 9.1mm | |
| Clear or Diffused | Clear | |
| Diameter | 16mm | |
| Height | 9.1mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Flare | ||
Emission Pattern Round | ||
Viewing Angle 92 + 20 ° | ||
Affixing Method Tape | ||
For Use With Cree XB-D, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, LG H35C1, Lumileds LUXEON A, Nichia NVSxx19A, OSRAM OSLON Square, Samsung LH351Z, Seoul Z5M1/Z5M2 | ||
Dimensions 16 (Dia.) x 9.1mm | ||
Clear or Diffused Clear | ||
Diameter 16mm | ||
Height 9.1mm | ||
- COO (Country of Origin):
- CN
LEDiL FLARE Series LED Lenses
The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
