Ledil FA11825_TINA3-WW, Tina3 Series Lens Assembly, Extra Wide Angle Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
786-2022
Mfr. Part No.:
FA11825_TINA3-WW
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Tina3

Emission Pattern

Extra Wide Angle

Viewing Angle

36 → 45 °

Dimensions

16.1 (Dia.) x 6.9mm

Clear or Diffused

Clear

Diameter

16.1mm

Height

6.9mm

Kit Contents

Holder, Lens

LEDiL TINA3 Series LED Lenses


The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Single LED Lenses