Ledil C12361_HB-2X2-W, High Bay Series 4-Way LED Lens, 51 ° Wide Angle Beam
- RS Stock No.:
- 786-1625
- Mfr. Part No.:
- C12361_HB-2X2-W
- Brand:
- Ledil
- RS Stock No.:
- 786-1625
- Mfr. Part No.:
- C12361_HB-2X2-W
- Brand:
- Ledil
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | High Bay | |
| Lens Shape | Square | |
| Number of LEDs Per Lens | 4 | |
| Emission Pattern | Wide Angle | |
| Viewing Angle | 51 ° | |
| Affixing Method | Glue, Pin, Screw | |
| For Use With | Cree XB-D, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E-HEW, Cree XP-G, Cree XP-G2, Cree XT-E, LG 3535 Ceramic Gen2, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, LUXEON LUXEON Z ES, Nichia NCSxx19A, Nichia NS9x383, Nichia NVSxx19A, Nichia NVSxx19B, Optogan OLP-5065F6L-06A, OSRAM OSLON Square PC, OSRAM OSLON SSL 80, Samsung LH351A(3535), Seoul Z5 | |
| Dimensions | 50 x 50 x 8.5mm | |
| Clear or Diffused | Clear | |
| Height | 8.5mm | |
| Kit Contents | Lens | |
| Length | 50mm | |
| Width | 50mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series High Bay | ||
Lens Shape Square | ||
Number of LEDs Per Lens 4 | ||
Emission Pattern Wide Angle | ||
Viewing Angle 51 ° | ||
Affixing Method Glue, Pin, Screw | ||
For Use With Cree XB-D, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E-HEW, Cree XP-G, Cree XP-G2, Cree XT-E, LG 3535 Ceramic Gen2, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, LUXEON LUXEON Z ES, Nichia NCSxx19A, Nichia NS9x383, Nichia NVSxx19A, Nichia NVSxx19B, Optogan OLP-5065F6L-06A, OSRAM OSLON Square PC, OSRAM OSLON SSL 80, Samsung LH351A(3535), Seoul Z5 | ||
Dimensions 50 x 50 x 8.5mm | ||
Clear or Diffused Clear | ||
Height 8.5mm | ||
Kit Contents Lens | ||
Length 50mm | ||
Width 50mm | ||
LEDiL High Bay Series LED Lenses
They have a clear lens and offer a range of beam types from a spot to extra wide angle, including an oval beam option. High Bay lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the High Bay lenses offer a high UV and temperature resistance. They fasten into place using positioning pins glue and screws.
High Bay lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
