Ledil C13032_BARBARA-WW, Barbara Series LED Reflector
- RS Stock No.:
- 785-1616
- Mfr. Part No.:
- C13032_BARBARA-WW
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-1616
- Mfr. Part No.:
- C13032_BARBARA-WW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Barbara | |
| For Use With | Bridgelux BXRA ES Rectangle, Citizen CL-L330, Citizen CLL030, Cree CXA2011, LG COB-10W | |
| Dimensions | 70 (Dia.) x 44.7mm | |
| Diameter | 70mm | |
| Height | 44.7mm | |
| Beam Angle | 55 → 70° | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Barbara | ||
For Use With Bridgelux BXRA ES Rectangle, Citizen CL-L330, Citizen CLL030, Cree CXA2011, LG COB-10W | ||
Dimensions 70 (Dia.) x 44.7mm | ||
Diameter 70mm | ||
Height 44.7mm | ||
Beam Angle 55 → 70° | ||
- LEDil Barbara Series LED Reflector for use with Bridgelux BXRA ES Rectangle LEDs Datasheet
- LEDil Barbara Series LED Reflector for use with Citizen CLL030 LEDs Datasheet
- LEDil Barbara Series LED Reflector for use with Citizen CL-L330 LEDs Datasheet
- LEDil Barbara Series LED Reflector for use with LG COB-10W LEDs Datasheet
- LEDil Barbara Series LED Reflector for use with Cree CXA2011 LEDs Datasheet
- Lens & Reflector Buyer's Guide
- COO (Country of Origin):
- CN
LEDiL BARBARA Series LED Reflectors
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiLs MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
