Ledil CA12889_STRADA-SQ-T-DWC, Strada-SQ Series LED Lens, Street Lighting Beam
- RS Stock No.:
- 785-1498
- Mfr. Part No.:
- CA12889_STRADA-SQ-T-DWC
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-1498
- Mfr. Part No.:
- CA12889_STRADA-SQ-T-DWC
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Strada-SQ | |
| Lens Shape | Square | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Street Lighting | |
| Affixing Method | Pin, Screw, Tape | |
| For Use With | Cree MHB-A, Cree MK-R, Cree XHP50, Cree XM-L, Cree XM-L2, Lumileds LUXEON M, Lumileds LUXEON MZ, Nichia NS9x383, Optogan OLP-5065F6L-06A | |
| Dimensions | 25 x 25 x 8.15mm | |
| Clear or Diffused | Clear | |
| Height | 8.15mm | |
| Kit Contents | Lens | |
| Length | 25mm | |
| Width | 25mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Strada-SQ | ||
Lens Shape Square | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Street Lighting | ||
Affixing Method Pin, Screw, Tape | ||
For Use With Cree MHB-A, Cree MK-R, Cree XHP50, Cree XM-L, Cree XM-L2, Lumileds LUXEON M, Lumileds LUXEON MZ, Nichia NS9x383, Optogan OLP-5065F6L-06A | ||
Dimensions 25 x 25 x 8.15mm | ||
Clear or Diffused Clear | ||
Height 8.15mm | ||
Kit Contents Lens | ||
Length 25mm | ||
Width 25mm | ||
- LEDil Strada-SQ Series LED Assembly for use with Cree MK-R LEDs Datasheet
- LEDil Strada-SQ Series LED Assembly/Lens for use with Philips Lumileds LUXEON M LEDs Datasheet
- LEDil Strada-SQ Series LED Assembly/Lens for use with Nichia NS9x383 LEDs Datasheet
- LEDil Strada-SQ Series LED Assembly/Lens for use with Cree XM-L LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
- COO (Country of Origin):
- CN
LEDiL STRADA-SQ Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
