Ledil CN12644_LENINA-S, Lenina Series LED Reflector Kit, Spot Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
785-1252
Mfr. Part No.:
CN12644_LENINA-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Lenina

Emission Pattern

Spot

Viewing Angle

17 → 20 °

Dimensions

74 (Dia.) x 45.6mm

Diameter

74mm

Height

45.6mm

Kit Contents

Holder, Reflector

COO (Country of Origin):
CN

LEDiL LENINA Series LED Reflectors


The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.


LEDiL Reflectors