Ledil CA12629_LR2-O-90, Leila Series Lens Assembly, Oval Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
785-1237
Mfr. Part No.:
CA12629_LR2-O-90
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Leila

Product Type

LED Lens & Holder

Emission Pattern

Oval

Viewing Angle

13+36 → 14+39 °

Dimensions

21.6 (Dia.) x 14.5mm

Diameter

21.6mm

Height

14.6mm

Kit Contents

Holder, Lens

COO (Country of Origin):
CN

LEDiL LEILA Series LED Lenses


The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Single LED Lenses