Ledil FA11910_CXM-D, Rose Series Lens Assembly, Diffused Beam
- RS Stock No.:
- 785-1041
- Mfr. Part No.:
- FA11910_CXM-D
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-1041
- Mfr. Part No.:
- FA11910_CXM-D
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Rose | |
| Emission Pattern | Diffused | |
| Viewing Angle | 21 → 22 ° | |
| Dimensions | 21.6 x 21.6 x 12.9mm | |
| Clear or Diffused | Diffused | |
| Height | 12.9mm | |
| Kit Contents | Holder, Lens | |
| Length | 21.6mm | |
| Width | 21.6mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Rose | ||
Emission Pattern Diffused | ||
Viewing Angle 21 → 22 ° | ||
Dimensions 21.6 x 21.6 x 12.9mm | ||
Clear or Diffused Diffused | ||
Height 12.9mm | ||
Kit Contents Holder, Lens | ||
Length 21.6mm | ||
Width 21.6mm | ||
- COO (Country of Origin):
- FI
LEDiL ROSE Series LED Lenses
The ROSE series from LEDil, are a family of square LED lens assemblies. There are two types of lens within the ROSE family, one with a black PC holder and with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. ROSE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the ROSE lenses offer a high UV and temperature resistance. They can be fastened to the heatsink using a PU foam adhesive tape. ROSE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PC, the ROSE lenses offer a high UV and temperature resistance. They can be fastened to the heatsink using a PU foam adhesive tape. ROSE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
