Ledil FA11903_TINA3-WW, Tina3 Series Lens Assembly, Extra Wide Angle Beam
- RS Stock No.:
- 785-1022
- Mfr. Part No.:
- FA11903_TINA3-WW
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-1022
- Mfr. Part No.:
- FA11903_TINA3-WW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Tina3 | |
| Emission Pattern | Extra Wide Angle | |
| Viewing Angle | 46 → 65 ° | |
| Dimensions | 16.1 (Dia.) x 7.1mm | |
| Diameter | 16.1mm | |
| Height | 7.1mm | |
| Kit Contents | Holder, Lens | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Tina3 | ||
Emission Pattern Extra Wide Angle | ||
Viewing Angle 46 → 65 ° | ||
Dimensions 16.1 (Dia.) x 7.1mm | ||
Diameter 16.1mm | ||
Height 7.1mm | ||
Kit Contents Holder, Lens | ||
- LEDil Tina3 Series Assembly for use with Nichia NS9x383 LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XM-L HVW LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XM-L2 LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XM-L LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Sharp Double Dome (GM2BB) LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XT-E LEDs Datasheet
- Lens & Reflector Buyer's Guide
- COO (Country of Origin):
- CN
LEDiL TINA3 Series LED Lenses
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
