Ledil CX11352_LAURA-RS, Laura Series Lens Assembly, 7 ° Spot Beam
- RS Stock No.:
- 724-0839
- Mfr. Part No.:
- CX11352_LAURA-RS
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 724-0839
- Mfr. Part No.:
- CX11352_LAURA-RS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Laura | |
| Emission Pattern | Spot | |
| Viewing Angle | 7 ° | |
| Dimensions | 21.6 x 21.6 x 13.1mm | |
| Height | 13.1mm | |
| Kit Contents | Lens, Lens Holder | |
| Length | 21.6mm | |
| Width | 21.6mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Laura | ||
Emission Pattern Spot | ||
Viewing Angle 7 ° | ||
Dimensions 21.6 x 21.6 x 13.1mm | ||
Height 13.1mm | ||
Kit Contents Lens, Lens Holder | ||
Length 21.6mm | ||
Width 21.6mm | ||
- COO (Country of Origin):
- CN
LEDiL LAURA Series LED Lenses
The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
