Ledil CA11337_Eya-O, Eya Series LED Lens, 8 + 34 ° Oval Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
724-0814
Mfr. Part No.:
CA11337_Eya-O
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Eya

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Oval

Viewing Angle

8 + 34 °

Affixing Method

Glue, Pin

For Use With

OSRAM Platinum DRAGON

Dimensions

30.4 (Dia.) x 29.1mm

Clear or Diffused

Clear

Diameter

30.4mm

Height

29.1mm

Kit Contents

Holder, Lens

COO (Country of Origin):
CN

LEDiL EYA Series LED Lenses


The EYA series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a spot or oval beam option. EYA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EYA lenses offer a high UV and temperature resistance.
EYA lenses have been designed and optimised specifically for use with Platinum DRAGON LEDs from OSRAM Opto Semiconductors. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Single LED Lenses