Ledil C10257_Laika-3-S , Dolly Series 3-Way LED Lens, 5 ° Spot Beam
- RS Stock No.:
- 710-7870
- Mfr. Part No.:
- C10257_Laika-3-S
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-7870
- Mfr. Part No.:
- C10257_Laika-3-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Dolly | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 3 | |
| Emission Pattern | Spot | |
| Viewing Angle | 5 ° | |
| Affixing Method | Glue | |
| For Use With | Seoul P4 | |
| Dimensions | 50 (Dia.) x 18.87mm | |
| Clear or Diffused | Clear | |
| Diameter | 50mm | |
| Height | 18.87mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Dolly | ||
Lens Shape Round | ||
Number of LEDs Per Lens 3 | ||
Emission Pattern Spot | ||
Viewing Angle 5 ° | ||
Affixing Method Glue | ||
For Use With Seoul P4 | ||
Dimensions 50 (Dia.) x 18.87mm | ||
Clear or Diffused Clear | ||
Diameter 50mm | ||
Height 18.87mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- CN
LEDiL DOLLY Series LED Lenses
The DOLLY series from LEDiL, are a family of round LED lenses with a diameter of 50 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a spot or medium beam angle. DOLLY lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the DOLLY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
DOLLY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the DOLLY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
DOLLY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
