Ledil CA11253_STRADA-C2, Strada-C2 Series LED Lens, Street Lighting Beam
- RS Stock No.:
- 710-7307
- Mfr. Part No.:
- CA11253_STRADA-C2
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-7307
- Mfr. Part No.:
- CA11253_STRADA-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Strada-C2 | |
| Lens Shape | Dome | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Street Lighting | |
| Viewing Angle | 92 → 136 ° | |
| Affixing Method | Adhesive Tape | |
| For Use With | Cree XB-D, Cree XP-E, Cree XP-G, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome | |
| Dimensions | 19.6 x 15.6 x 5.9mm | |
| Clear or Diffused | Clear | |
| Height | 5.9mm | |
| Kit Contents | Lens, Mount | |
| Length | 19.6mm | |
| Width | 15.6mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Strada-C2 | ||
Lens Shape Dome | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Street Lighting | ||
Viewing Angle 92 → 136 ° | ||
Affixing Method Adhesive Tape | ||
For Use With Cree XB-D, Cree XP-E, Cree XP-G, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome | ||
Dimensions 19.6 x 15.6 x 5.9mm | ||
Clear or Diffused Clear | ||
Height 5.9mm | ||
Kit Contents Lens, Mount | ||
Length 19.6mm | ||
Width 15.6mm | ||
LEDiL STRADA-C2 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-C2 lenses all share the same footprint (19.6 x 15.6 mm) offering interchangeability between lenses without having to redesign it. This range is designed for use with a single LED and offers a uniform light output. STRADA-C2 lenses also offer easily installation using an adhesive tape or screws.
Made using an optical grade PMMA, the STRADA-C2 lenses offer a high UV and temperature resistance.
STRADA-C2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-C2 lenses all share the same footprint (19.6 x 15.6 mm) offering interchangeability between lenses without having to redesign it. This range is designed for use with a single LED and offers a uniform light output. STRADA-C2 lenses also offer easily installation using an adhesive tape or screws.
Made using an optical grade PMMA, the STRADA-C2 lenses offer a high UV and temperature resistance.
STRADA-C2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
