Ledil CA11175_TINA2-W, Tina2 Series LED Lens, Wide Angle Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
710-7091
Mfr. Part No.:
CA11175_TINA2-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Tina2

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Viewing Angle

36 → 40 °

Affixing Method

Adhesive Tape

For Use With

Cree MX-6, Nichia NS3x83, Nichia NS6x83, Optogan OLP-x5050F6L

Dimensions

16.1 (Dia.) x 11mm

Clear or Diffused

Clear

Height

11mm

Kit Contents

Holder, Lens

LEDiL TINA2 Series LED Lenses


The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Single LED Lenses