LightingScience OP-4LN2-0492, Atlas Series LED Lens, 17 ° Narrow Angle Beam

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
668-8000
Mfr. Part No.:
OP-4LN2-0492
Brand:
LightingScience
Find similar products by selecting one or more attributes.
Select all

Brand

LightingScience

Series

Atlas

Number of LEDs Per Lens

1

Emission Pattern

Narrow Angle

Viewing Angle

17 °

For Use With

Atlas Light Engines

Dimensions

51 (Dia.) x 60.6mm

Clear or Diffused

Clear

Diameter

51mm

Height

60.6mm

Kit Contents

Lens, Optic

Lighting Science Optics


Produce homogeneous beam distributions
Atlas optics are designed to attach to the EZ-Connect Board
Titan optics are compatible with Lighting Science heatsinks